
Number
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
- Type
Switched PSU
- Max. output current
2.1 A
- Output voltage
5 V DC
- Output current (max.) - rounded
2.1 A
- Output
USB-C® plug
- PSU features
Regulated
incl. AUS adapter
incl. China adapter
incl. Europe adapter
incl. UK adapter
incl. US adapter
- Input voltage
240 V AC
10.5 W
- Dim
(L x W x H) 65 x 45 x 30 mm
- Connection
USB
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- EuP Status
Step 2
- Weight
100 g
- Width
45 mm
- Height
30 mm
- Length
65 mm
- Type
SYS 1561-1105-W2E
Documents & Downloads
Datasheet
Datasheet 2368169 Dehner Elektronik SYS 1561-1105-W2E Mains PSU (fixed voltage) 5 V DC 2.1 A 10.5 W Regulated, incl. AUS adapter, incl. Ch
User & Safety Instructions
User & Safety Instructions 2368169 Dehner Elektronik SYS 1561-1105-W2E Mains PSU (fixed voltage) 5 V DC 2.1 A 10.5 W Regulated, incl. AUS adapter, incl. Ch
Conformity certificate
Conformity certificate 2368169 Dehner Elektronik SYS 1561-1105-W2E Mains PSU (fixed voltage) 5 V DC 2.1 A 10.5 W Regulated, incl. AUS adapter, incl. Ch
Warranty Terms
Warranty Terms 2368169 Dehner Elektronik SYS 1561-1105-W2E Mains PSU (fixed voltage) 5 V DC 2.1 A 10.5 W Regulated, incl. AUS adapter, incl. Ch
Description
Due to the wide-range input from 100V/AC to 240V/AC, it is suitable for worldwide use. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.
This text is machine translated.
Scope of delivery
- Plug set; operating instructions







