
Number
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
Mains socket
- Max. output current
3 A
- Output voltage
5 V DC
9 V DC
12 V DC
15 V DC
20 V DC
- Output current (max.) - rounded
3 A
- Output
USB-C® plug
- PSU features
USB Power Delivery (USB-PD)
Regulated
- Input voltage
230 V AC
45 W
- Dim
(L x W x H) 150 x 100 x 40 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
85 V AC
- EuP Status
Step 2
- Weight
200 g
- Width
100 mm
- Height
40 mm
- Length
150 mm
- Type
SYS 1621-45 USB-C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2304604 Dehner Elektronik SYS 1621-45 USB-C Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC, 15 V DC, 20 V DC 3 A 45 W USB Pow
User & Safety Instructions
User & Safety Instructions 2304604 Dehner Elektronik SYS 1621-45 USB-C Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC, 15 V DC, 20 V DC 3 A 45 W USB Pow
Conformity certificate
Conformity certificate 2304604 Dehner Elektronik SYS 1621-45 USB-C Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC, 15 V DC, 20 V DC 3 A 45 W USB Pow
Warranty Terms
Warranty Terms 2304604 Dehner Elektronik SYS 1621-45 USB-C Mains PSU (fixed voltage) 5 V DC, 9 V DC, 12 V DC, 15 V DC, 20 V DC 3 A 45 W USB Pow
Description
The power supplies meet efficiency VI and comply with safety standard EN62368-1.
As standard, this power supply is equipped with interchangeable plugs for Europe, England, Australia. The installation of the plugs is based on direct mounting on the folding US plug, which is part of the power supply. For projects it is also possible to supply a version with a non-changeable (fixed) plug for Europe.
This text is machine translated.
Scope of delivery
- Connection cable USB-C to USB-C, white, 1.5 m.


