
Number
Highlights & Details
Dehner Elektronik Travel charger
- Number of output voltages 1 – single
- Application: LPS, information technology, industry
- Can be used in region: Europe, USA / Canada, Australia
- Output connection USB type C
- Built: Power supply unit
- Input connection: Australia plug, Euro plug (CEE 7/16), UK plug, USA plug, AC plug
- Protection class II
Technical specifications
- Product type
Travel charger
60 W
- Inputs
Europlug
UK plug
USA plug
- Input voltage
240 V AC
- Input voltage
90 - 264 V AC
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5V/3A, 9V/3A, 12V/2.5A, 15V/2A, 20V/1.5A
- Type
SYS 1621-30 USB-C PD 3.0 QC with Plug Set
- Suitable for
AirPods
Android
iOS
iPad
iPhone
Nintendo Switch
Smartphone
Tablet
- Suitable for
Universal
- PSU features
incl. Europe adapter
incl. UK adapter
incl. US adapter
- Dim
(L x W x H) 65 x 65 x 28 mm
- Height
28 mm
- Length
65 mm
- Width
65 mm
- Weight
150 g
- Factory colour
White
- EuP Status
Step 2
- Charging method
Power Delivery
Power Delivery 3.0
QC 3.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3397136 Dehner Elektronik Travel charger 60 W 1x USB-C® Power Delivery, Power Delivery 3.0, QC 3.0 White incl. Europe adapter, i
User & Safety Instructions
User & Safety Instructions 3397136 Dehner Elektronik Travel charger 60 W 1x USB-C® Power Delivery, Power Delivery 3.0, QC 3.0 White incl. Europe adapter, i
Conformity certificate
Conformity certificate 3397136 Dehner Elektronik Travel charger 60 W 1x USB-C® Power Delivery, Power Delivery 3.0, QC 3.0 White incl. Europe adapter, i
Description
The power supplies comply with degree of efficiency VI and comply with safety standard EN62368-1.
Achievable performance of the SYS 1621 series:
30 W 5V/3A, 9V/3A, 12V/2.5A, 15V/2A, 20V/1.5A
45 W 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/2.2A
60W 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/3A
This power supply is standard equipped with exchangeable plugs for Europe, England and USA. The installation of the plugs is based on the direct mounting on the foldable US plug, which is part of the power supply.
This text is machine translated.
Scope of delivery
- User manual



