There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 - 240 V/AC
120 - 370 V/DC
Switched PSU
AC/DC PSU module (+ enclosure)
85 V AC
120 V DC
264 V AC
370 V DC
4 A
4 A
96 W
Fixed voltage
24 V DC
1 x
Screw terminal
(L x W x H) 100 x 51 x 92 mm
400 g
24 V DC
24 V DC
50 °C
70 °C
-30 °C
YSD 100L-2404000
1 pc(s)
Regulated
51 mm
92 mm
100 mm
85 °C
-40 °C
YSD 100L-2404000
yes
Datasheet 2890335 Dehner Elektronik YSD 100L-2404000 AC/DC PSU module (+ enclosure) 24 V DC 4 A 96 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2890335 Dehner Elektronik YSD 100L-2404000 AC/DC PSU module (+ enclosure) 24 V DC 4 A 96 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 2890335 Dehner Elektronik YSD 100L-2404000 AC/DC PSU module (+ enclosure) 24 V DC 4 A 96 W No. of outputs:1 x Content 1 pc(s)