There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 - 240 V/AC
120 - 370 V/DC
Switched PSU
AC/DC PSU module (+ enclosure)
85 V AC
120 V DC
264 V AC
370 V DC
0.63 A
630 mA
15 W
Fixed voltage
24 V DC
1 x
Screw terminal
(L x W x H) 90 x 18 x 58 mm
78 g
24 V DC
24 V DC
50 °C
70 °C
-30 °C
YSD 15S-2400630
1 pc(s)
Regulated
18 mm
58 mm
90 mm
85 °C
-40 °C
YSD 15S-2400630
yes
Datasheet 2890332 Dehner Elektronik YSD 15S-2400630 AC/DC PSU module (+ enclosure) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2890332 Dehner Elektronik YSD 15S-2400630 AC/DC PSU module (+ enclosure) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 2890332 Dehner Elektronik YSD 15S-2400630 AC/DC PSU module (+ enclosure) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)