
Deko Light 342092 LED Panel transparent rund Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 53.70 W Jet blac

Highlights & Details
LED pendant lamp, Ø 58 cm, UGR 19, 4000 K, dimmable, Aluminium, black
- Power= 53.70 W Total luminous flux= 6776 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Energy consumption 54 kWh/1000h
- Control: Phase section or phase section
- Socket height (mm): 45
- Base diameter (mm): 250
- Colour rendering Ra: 80
- Light intensity 1288 cd
- Life: 50,000 h
- Switching cycles 12500
- Angle of radiation: 150°
- Radiation distribution 578 nm
- Number of LEDs: 312
- LED type SMD
- LED design 2835
- Terminal connection option
- Power supplies: Inc. LED power supply
- Material 2: Acrylic glass / acrylic glass / satin finish
- Product type
Pendant light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
312
Built-in LED
- Bulb type
LED (monochrome)
53.70 W
- Total luminous flux
6776 lm
4000 K
- Colour
Neutral white
- Energy consumption
54 kWh/1000h
- Type
Circular
- Protection screen
Satinised
- Radiation angle
150°
- Light features
Dimmable
IP20
- Protection class
I
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium
E (A - G)
- Dim
(Ø x H) 580 mm x 12.5 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
12.5 mm
- (Ø)
580 mm
- Pendulum length (max.)
1 cm
Documents & Downloads
Datasheet
Datasheet 2794839 Deko Light 342092 LED Panel transparent rund Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 53.70 W Jet blac
User & Safety Instructions
User & Safety Instructions 2794839 Deko Light 342092 LED Panel transparent rund Pendant light EEC: E (A - G) LED (monochrome) Built-in LED 53.70 W Jet blac
Description
This text is machine translated.
Scope of delivery
- 1x suspension device, 3x screws with plugs












