
Deko Light 342220 LED Panel transparent, eckig, 50 W, 3000/4000 K, Silber Pendant light EEC: E (A - G) LED (monochrome)

Highlights & Details
LED pendant lamp, square, UGR 19, 3000/4000 K, dimmable, Aluminium, gray
- Power= 53 W Total luminous flux= 6100 lm Colour temperature= 4000 K Warm white, Neutral white
Technical specifications
- Energy consumption 53 kWh/1000h
- Control: Phase angle-/section
- Colour rendering Ra: 90
- Light intensity 848 cd
- Life: 50,000 h
- Switching cycles 25000
- Beam angle: 360°
- Number of LEDs: 238
- LED type SMD
- LED design 4014
- Terminal connection option
- Power supplies: Inc. LED power supply
- Material 2: PMMAclear / transparent
- Product type
Pendant light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
238
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
53 W
53 W
6100 lm
- Total luminous flux
6100 lm
4000 K
- Colour
Warm white
Neutral white
- Energy consumption
53 kWh/1000h
- Type
Rectangular
- Protection screen
Clear
- Radiation angle
360°
- Light features
Usable as a pendant light
IP40
- Protection class
I
- Factory colour
White
- Material
Aluminium
E (A - G)
- Dim
(W x H x D) 1195 x 12 x 295 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Width
1195 mm
- Height
12 mm
- Depth
295 mm
- Pendulum length (max.)
1800 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2794844 Deko Light 342220 LED Panel transparent, eckig, 50 W, 3000/4000 K, Silber Pendant light EEC: E (A - G) LED (monochrome)
User & Safety Instructions
User & Safety Instructions 2794844 Deko Light 342220 LED Panel transparent, eckig, 50 W, 3000/4000 K, Silber Pendant light EEC: E (A - G) LED (monochrome)
Description
Scope of delivery
- 1x suspension device, 1x installation material
- This text is machine translated.


















