
Highlights & Details
Pendant lamp, LED panel, transparent round, 50 W, DIM, 3000/3500/4000 K, WHITE, 200-240 V/AC, 50 / 60
- Power= 50.0 W Total luminous flux= 6400 lm Warm white to neutral white
Technical specifications
- Power supply incl.: Yes
- Control: Phase-fired dimmer
- Product type
LED pendant light
- Operating voltage
220 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
50.0 W
50.0 W
- Energy consumption
50 kWh/1000h
- Light features
Dimmable
- Pendulum length (max.)
180 cm
IP40
- Factory colour
White
- Material
Aluminium
- Weight
3234 g
- Dim
(Ø x H) 633 mm x 12 mm
n.rel.
- Colour
Warm white to neutral white
- Light bulb included
Yes
- Total luminous flux
6400 lm
6400 lm
- Height
12 mm
- (Ø)
633 mm
90
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
Yes
- Radiation angle
140°
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347412 Deko Light 342251 342251 LED pendant light LED (monochrome) Built-in LED 50.0 W White
Warranty Terms
Warranty Terms 3347412 Deko Light 342251 342251 LED pendant light LED (monochrome) Built-in LED 50.0 W White
Description
Scope of delivery
- 1x Chasis mechanism 1x mounting material
- This text is machine translated.












