
Deko Light 348099 Draconis LED ceiling light SMD LED Built-in LED EEC: E (A - G) 72 W White aluminium (RAL 9006)

Highlights & Details
Draconis ceiling lamp, 2700/3500/4000K, 45/55/72W
- Power= 72 W
- Total luminous flux= 8215 lm
- Colour temperature= 4000 K
- Warm white, Neutral white
Technical specifications
- POWER 45 W/55 W/72 W.Input voltage 220-240 V AC/50 HzLight: LED module fixedBeam angle: 60°LED type SMDNumber of LEDs: 198Base size (L x B x H) 102 x 88 x 25 mmOperating temperature -20 °C - +30 °CLife: 50000 hEnd-of-life luminous flux: 0.70Switching cycles 25,000
- Dim
(L x W x H) 577.6 x 188.6 x 71 mm
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
198
- Product type
LED ceiling light
- Width
188.6 mm
- Bulb type
SMD LED
- Height
71 mm
Built-in LED
- Length
577.6 mm
- Rating per bulb
0.36 W
72 W
- Energy consumption
72 kWh/1000h
- Protection class
I
IP20
- Factory colour
White aluminium (RAL 9006)
- Material
Aluminium (die-cast)
- Weight
2634 g
E (A - G)
- Colour
Warm white
Neutral white
4000 K
- Colour temperature range
4000 K
- Total luminous flux
8215 lm
41.48 lm
Documents & Downloads
Datasheet
Datasheet 2758325 Deko Light 348099 Draconis LED ceiling light SMD LED Built-in LED EEC: E (A - G) 72 W White aluminium (RAL 9006)
User & Safety Instructions
User & Safety Instructions 2758325 Deko Light 348099 Draconis LED ceiling light SMD LED Built-in LED EEC: E (A - G) 72 W White aluminium (RAL 9006)
Description
This text is machine translated.
Features
- Reflector/lens: SymmetricalPower supply: Inc. LED power supplyControl: Not dimmableConnection option: Terminal







