
Deko Light 348146 Altais 25W Motion LED ceiling light (+ motion detector) LED (monochrome) EEC: D (A - G) 25 W White

Highlights & Details
Ceiling surface-mounted lamp, Altais 25W Motion, 220-240V AC/50-60Hz, 25.00 W
- Power= 25 W
- Total luminous flux= 2715 lm
- Colour temperature= 3000 K
- Warm white, Neutral white, Cool white
Technical specifications
- Dim
(Ø x H) 330 mm x 48 mm
- Type
Circular
- Operating voltage
230 V
- Product type
LED ceiling light (+ motion detector)
- Bulb type
LED (monochrome)
- Height
48 mm
- Rating per bulb
25 W
25 W
- (Ø)
330 mm
- Light features
Incl. motion detector
- Protection class
II
IP54
- Factory colour
White
- Material
Plastic
- Weight
966 g
D (A - G)
- Colour
Warm white
Neutral white
Cool white
3000 K
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6000 K
- Total luminous flux
2715 lm
No
- Radiation angle
120°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2532842 Deko Light 348146 Altais 25W Motion LED ceiling light (+ motion detector) LED (monochrome) EEC: D (A - G) 25 W White
User & Safety Instructions
User & Safety Instructions 2532842 Deko Light 348146 Altais 25W Motion LED ceiling light (+ motion detector) LED (monochrome) EEC: D (A - G) 25 W White
Description
This text is machine translated.
Scope of delivery
- Ceiling lamps
- 2x screw
- 2x dowel
- Mounting bracket








