
Highlights & Details
Ceiling-mounted light fixture, Lucea, Tilt, 6 W, DIM, 2700 K, black, 200-240 V/AC, 50 / 60 Hz, IP 20
- Power= 6.0 W
- Total luminous flux= 800 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Dim
(Ø x H) 65 mm x 157 mm
- Operating voltage
220 V
- No. of bulbs
1
- Product type
Ceiling light (surface mount)
- Bulb type
LED (monochrome)
- Height
157 mm
6.0 W
- (Ø)
65 mm
- Energy consumption
6 kWh/1000h
- Rotation range (max.)
350°
- Protection class
I
IP20
- Factory colour
Black
- Material
Aluminium
- Weight
519 g
n.rel.
- Colour rendering index
90
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
- Total luminous flux
800 lm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347434 Deko Light 348224 Lucea Ceiling light (surface mount) LED (monochrome) 6.0 W Black
Warranty Terms
Warranty Terms 3347434 Deko Light 348224 Lucea Ceiling light (surface mount) LED (monochrome) 6.0 W Black
Description
Scope of delivery
- Incl. black reflector ring
- This text is machine translated.






















