
Number
Highlights & Details
Ceiling-mounted light, Can Tilt round, 1x 7.5 W GU10, black, 220-240 V/AC, 50 / 60 Hz, IP 20
- Power= 7.5 W
Technical specifications
- Light exit faces direction: Bottom
- Dimmable: Yes
- Control technology: Dimmable with optional lamp
- Rotation and swivel range: Rotatable; rotatable
- Rotation angle 350 degree
- Dim
(Ø x H) 60 mm x 125 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
Ceiling light (surface mount)
- Height
125 mm
GU10
- Rating per bulb
7.5 W
7.5 W
- (Ø)
60 mm
- Light features
Dimmable
- Rotation range (max.)
350°
IP20
- Factory colour
Black
- Material
Aluminium
n.rel.
- Light bulb included
No
Documents & Downloads
Datasheet
Datasheet 3410343 Deko Light 348252 Can Tilt rund, 1x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black
User & Safety Instructions
User & Safety Instructions 3410343 Deko Light 348252 Can Tilt rund, 1x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black
Warranty Terms
Warranty Terms 3410343 Deko Light 348252 Can Tilt rund, 1x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black
Description
This text is machine translated.



















