
Deko Light 348259 Pro Office Sano 1225, 27/30/32/35 W, DIM, 3000/4000 K, weiß Ceiling light (surface mount) SMD LED Bulb

Highlights & Details
Ceiling-mounted light fixture, Pro Office Sano 1225, 27/30/32/35 W, DIM, 3000/4000 K, white, 198-264 V/AC, 50 /
- Power= 27 W
- Total luminous flux= 4500 lm
- Colour temperature= 3000 K
- Neutral white, Warm white
Technical specifications
- Dimmable: Yes
- Activation technology: Phase section dimmer; phase angle dimmer
- Switching cycles 100000
- UGR 19
- LED design 2835
- Power supply incl.: Yes
- Dim
(W x H x D) 325 x 48 x 1225 mm
- Operating voltage
230 V
- No. of bulbs
132
- Product type
Ceiling light (surface mount)
- Width
325 mm
- Bulb type
SMD LED
- Height
48 mm
Bulb cannot be changed
- Depth
1225 mm
27 W
- Light features
Dimmable
IP40
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
Stainless steel
F (A - G)
- Colour rendering index
90 Ra
- Colour
Neutral white
Warm white
3000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
4500 lm
- Colour consistency (SDCM)
3
- Radiation angle
90°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3410349 Deko Light 348259 Pro Office Sano 1225, 27/30/32/35 W, DIM, 3000/4000 K, weiß Ceiling light (surface mount) SMD LED Bulb
User & Safety Instructions
User & Safety Instructions 3410349 Deko Light 348259 Pro Office Sano 1225, 27/30/32/35 W, DIM, 3000/4000 K, weiß Ceiling light (surface mount) SMD LED Bulb
Warranty Terms
Warranty Terms 3410349 Deko Light 348259 Pro Office Sano 1225, 27/30/32/35 W, DIM, 3000/4000 K, weiß Ceiling light (surface mount) SMD LED Bulb
Description
This text is machine translated.


















