
Deko Light 348261 Pro Office Sano 625, 35 W, DALI, 3000/4000 K, weiß Ceiling light (surface mount) SMD LED Bulb cannot b

Highlights & Details
Ceiling-mounted light fixture, Pro Office Sano 625, 35 W, DALI, 3000/4000 K, white, 198-264 V/AC, 50 / 60 HZ, I
- Power= 35.0 W
- Total luminous flux= 4600 lm
- Neutral white, Warm white
Technical specifications
- Dimmable: Yes
- Actuator technology: DALI 2.0 / DT6; Push-Dim; Intelli Push-Dim
- Switching cycles 100000
- UGR 19
- LED design 2835
- Power supply incl.: Yes
- Dim
(W x H x D) 625 x 48 x 625 mm
- Operating voltage
230 V
- No. of bulbs
128
- Product type
Ceiling light (surface mount)
- Width
625 mm
- Bulb type
SMD LED
- Height
48 mm
Bulb cannot be changed
- Rating per bulb
35 W
- Depth
625 mm
35.0 W
- Light features
Dimmable
IP40
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
Stainless steel
F (A - G)
- Colour rendering index
90 Ra
- Colour
Neutral white
Warm white
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
4600 lm
4600 lm
- Colour consistency (SDCM)
3
- Radiation angle
90°
Documents & Downloads
Datasheet
Datasheet 3410351 Deko Light 348261 Pro Office Sano 625, 35 W, DALI, 3000/4000 K, weiß Ceiling light (surface mount) SMD LED Bulb cannot b
User & Safety Instructions
User & Safety Instructions 3410351 Deko Light 348261 Pro Office Sano 625, 35 W, DALI, 3000/4000 K, weiß Ceiling light (surface mount) SMD LED Bulb cannot b
Warranty Terms
Warranty Terms 3410351 Deko Light 348261 Pro Office Sano 625, 35 W, DALI, 3000/4000 K, weiß Ceiling light (surface mount) SMD LED Bulb cannot b
Description
This text is machine translated.
















