
Deko Light 565069 COB 95 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 10.0 W White
Highlights & Details
Ceiling-mounted light fixture, COB 95, 10 W, 6000 K, white, Current constant, 26-27 V/DC, rated current 350 mA,
- Power= 10.0 W Total luminous flux= 900 lm Colour temperature= 6000 K Cool white
Technical specifications
- Power supply incl.: No.
- Control: Phase-fired dimmer
- Product type
LED recessed light
- Operating voltage
27 V DC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10.0 W
10.0 W
900 lm
- Total luminous flux
900 lm
6000 K
- Colour
Cool white
- Energy consumption
10 kWh/1000h
- Radiation angle
40°
- Light features
Dimmable
- Swivel range (max.)
25°
- Recess diameter
95 mm
- Recess depth
50 mm
IP20
- Factory colour
White
- Material
Aluminium
- Weight
280 g
F (A - G)
- Dim
(Ø x H) 108 mm x 46 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
6000 K
- Colour temperature range
6000 - 6000 K
- Height
46 mm
- (Ø)
108 mm
90
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347444 Deko Light 565069 COB 95 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 10.0 W White
Warranty Terms
Warranty Terms 3347444 Deko Light 565069 COB 95 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 10.0 W White
Description
Scope of delivery
- 2x glass (clear, satin)
- This text is machine translated.



