
Deko Light 565082 LED Panel 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W Signal white (RAL 9003

LED ceiling mounted light fixture, Panel 8, round, Ø 145 mm, 7W, 2700 K, Aluminium, White
Highlights & Details
- Power= 7 W Total luminous flux= 590 lm Colour temperature= 2700 K Warm white
Technical specifications
- Input voltage 17-18V DC
- Input current 350 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:80
- Light intensity 203 cd
- Life: 50000 h
- Switching cycles: 100000
- Radiation distribution: 583 nm
- Number of LEDs:24
- LED type:SMD
- Number of channels: 1
- Connectivity:open cable
- Power supplies: LED power supply
- Product type
LED recessed light
- No. of bulbs
24
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
590 lm
- Total luminous flux
590 lm
2700 K
- Colour
Warm white
- Energy consumption
7 kWh/1000h
- Type
Circular
- Radiation angle
115°
- Light features
Dimmable
- Recess diameter
145 mm
- Recess depth
18 mm
- Outside Ø
135
IP20
- Protection class
III
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 145 mm x 18 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Height
18 mm
- (Ø)
145 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795029 Deko Light 565082 LED Panel 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W Signal white (RAL 9003
User & Safety Instructions
User & Safety Instructions 2795029 Deko Light 565082 LED Panel 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W Signal white (RAL 9003














