
Deko Light 565090 LED Panel 12 LED recessed light EEC: G (A - G) SMD LED Built-in LED 9 W Signal white (RAL 9003)

Highlights & Details
LED ceiling mounted light fixture, Panel 12, round, Ø 180 mm, 7W, 4000 K, Aluminium, White
- Power= 9 W Total luminous flux= 870 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 23-24V DC
- Input current 350 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:80
- Light intensity 302 cd
- Life: 50000 h
- Switching cycles: 100000
- Radiation distribution: 577 nm
- Number of LEDs:32
- LED type:SMD
- Number of channels: 1
- Connectivity:open cable
- Power supplies: LED power supply
- Product type
LED recessed light
- No. of bulbs
32
Built-in LED
- Bulb type
SMD LED
- Rating per bulb
9 W
9 W
870 lm
- Total luminous flux
870 lm
4000 K
- Colour
Neutral white
- Energy consumption
9 kWh/1000h
- Radiation angle
115°
- Light features
Dimmable
- Recess depth
20 mm
- Outside Ø
169
IP20
- Protection class
III
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 180 mm x 20 mm
Yes
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
20 mm
- (Ø)
180 mm
Documents & Downloads
Datasheet
Datasheet 2795035 Deko Light 565090 LED Panel 12 LED recessed light EEC: G (A - G) SMD LED Built-in LED 9 W Signal white (RAL 9003)
User & Safety Instructions
User & Safety Instructions 2795035 Deko Light 565090 LED Panel 12 LED recessed light EEC: G (A - G) SMD LED Built-in LED 9 W Signal white (RAL 9003)














