
Deko Light 565094 LED Panel 16 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 13 W Signal white (RAL 90

Highlights & Details
LED ceiling mounted light fixture, Panel 16, round, Ø 236 mm, 7W, 2700 K, Aluminium, White
- Power= 13 W Total luminous flux= 1260 lm Colour temperature= 2700 K Warm white
Technical specifications
- Input voltage 17-18V DC
- Input current 700 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:80
- Light intensity 438 cd
- Life: 50000 h
- Switching cycles: 100000
- Radiation distribution: 603 nm
- Number of LEDs:48
- LED type:SMD
- Number of channels: 1
- Connectivity:open cable
- Power supplies: LED power supply
- Product type
LED recessed light
- No. of bulbs
48
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
13 W
13 W
1260 lm
- Total luminous flux
1260 lm
2700 K
- Colour
Warm white
- Energy consumption
13 kWh/1000h
- Radiation angle
115°
- Light features
Dimmable
- Recess depth
20 mm
- Outside Ø
222
IP20
- Protection class
III
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 236 mm x 20 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Height
20 mm
- (Ø)
236 mm
Documents & Downloads
Datasheet
Datasheet 2795037 Deko Light 565094 LED Panel 16 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 13 W Signal white (RAL 90
User & Safety Instructions
User & Safety Instructions 2795037 Deko Light 565094 LED Panel 16 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 13 W Signal white (RAL 90















