
Deko Light 565102 LED Panel 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 8.50 W Signal white (RAL 9

Highlights & Details
LED ceiling mounted light fixture, Panel 8, round, Ø 145 mm, 8.5W, 2700-6000K, aluminum, white
- Power= 8.50 W Total luminous flux= 470 lm Colour temperature= 6000 K Warm white, Cool white
Technical specifications
- Input voltage 24V/DC
- Control: Dimmable with optional controller
- Colour reproduction Ra:80
- Light intensity 163 cd
- Life: 50000 h
- Switching cycles: 100000
- Radiation distribution: 580 nm
- Number of LEDs:96
- LED type:SMD
- Number of channels:2
- Connectivity:open cable
- Product type
LED recessed light
- No. of bulbs
96
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8.50 W
8.50 W
470 lm
- Total luminous flux
470 lm
6000 K
- Colour
Warm white
Cool white
- Energy consumption
9 kWh/1000h
- Radiation angle
115°
- Light features
Dimmable
- Recess depth
18 mm
- Outside Ø
135
IP20
- Protection class
III
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 145 mm x 18 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6000 K
- Colour temperature range
6000 K (max)
- Height
18 mm
- (Ø)
145 mm
Documents & Downloads
Datasheet
Datasheet 2795041 Deko Light 565102 LED Panel 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 8.50 W Signal white (RAL 9
User & Safety Instructions
User & Safety Instructions 2795041 Deko Light 565102 LED Panel 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 8.50 W Signal white (RAL 9














