
Deko Light 565154 LED Panel Square 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W Signal white (R

Highlights & Details
LED Ceiling Light, Panel Square 8, Square, 110 x 110 mm, 7W, 4000K, aluminum, white
- Power= 7 W Total luminous flux= 560 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 18-19V DC
- Input current 350 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:80
- Light intensity 192 cd
- Life: 50000 h
- Switching cycles: 100000
- Radiation distribution: 578 nm
- Number of LEDs:18
- LED type:SMD
- Number of channels: 1
- Connectivity:open cable
- Power supplies: LED power supply
- Product type
LED recessed light
- No. of bulbs
18
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
560 lm
- Total luminous flux
560 lm
4000 K
- Colour
Neutral white
- Energy consumption
7 kWh/1000h
- Type
Square
- Radiation angle
110°
- Light features
Dimmable
- Recess depth
20 mm
- External length
90 mm
- External width
90 mm
IP20
- Protection class
III
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(W x H x D) 110 x 23.5 x 110 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
110 mm
- Height
23.5 mm
- Depth
110 mm
Documents & Downloads
Datasheet
Datasheet 2795049 Deko Light 565154 LED Panel Square 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W Signal white (R
User & Safety Instructions
User & Safety Instructions 2795049 Deko Light 565154 LED Panel Square 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 7 W Signal white (R
















