
Deko Light 565162 LED Panel Square 20 LED recessed light EEC: G (A - G) SMD LED Built-in LED 16 W Signal white (RAL 9003

Highlights & Details
LED Ceiling Light, Panel Square 20, Square, 237x237 mm, 17W, 4000K, aluminum, white
- Power= 16 W Total luminous flux= 1740 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 23-24V DC
- Input current 700 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:80
- Light intensity 594 cd
- Life: 50000 h
- Switching cycles: 100000
- Radiation distribution: 578 nm
- Number of LEDs:56
- LED type:SMD
- Number of channels: 1
- Connectivity:open cable
- Power supplies: LED power supply
- Product type
LED recessed light
- No. of bulbs
56
Built-in LED
- Bulb type
SMD LED
16 W
1740 lm
- Total luminous flux
1740 lm
4000 K
- Colour
Neutral white
- Energy consumption
17 kWh/1000h
- Type
Square
- Radiation angle
110°
- Light features
Dimmable
- Recess depth
20 mm
- External length
215 mm
- External width
215 mm
IP20
- Protection class
III
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(W x H x D) 237 x 20 x 237 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
237 mm
- Height
20 mm
- Depth
237 mm
Documents & Downloads
Datasheet
Datasheet 2795056 Deko Light 565162 LED Panel Square 20 LED recessed light EEC: G (A - G) SMD LED Built-in LED 16 W Signal white (RAL 9003
User & Safety Instructions
User & Safety Instructions 2795056 Deko Light 565162 LED Panel Square 20 LED recessed light EEC: G (A - G) SMD LED Built-in LED 16 W Signal white (RAL 9003
















