
Deko Light 565181 COB 130 LED recessed light EEC: G (A - G) COB LED Built-in LED 18.50 W Traffic white (RAL 9016)

Highlights & Details
LED Ceiling Light, COB 130, Round, Ø 145 mm, 18W, 4000 K, Aluminium, White
- Power= 18.50 W Total luminous flux= 1451 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 34.8V/DC
- Input current 500 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:90
- Light intensity 1072 cd
- Durability: 40000 h
- Switching cycles: 100000
- Radiation distribution: 578 nm
- Number of LEDs:1
- LED type: COB
- Connectivity:open cable
- Power supplies: LED power supply
- Material 2: Plastic
- Product type
LED recessed light
- Operating voltage
34.8 V DC
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
18.50 W
18.50 W
1451 lm
- Total luminous flux
1451 lm
4000 K
- Colour
Neutral white
- Energy consumption
20 kWh/1000h
- Radiation angle
60°
- Light features
Dimmable
- Recess depth
69 mm
- Outside Ø
130
IP20
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
G (A - G)
- Dim
(Ø x H) 145 mm x 69 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
69 mm
- (Ø)
145 mm
Documents & Downloads
Datasheet
Datasheet 2795061 Deko Light 565181 COB 130 LED recessed light EEC: G (A - G) COB LED Built-in LED 18.50 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795061 Deko Light 565181 COB 130 LED recessed light EEC: G (A - G) COB LED Built-in LED 18.50 W Traffic white (RAL 9016)
Description
Scope of delivery
- Includes 2 plastic discs clear and satin
- This text is machine translated.

















