
Deko Light 565192 COB LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 9 W Signal white (RAL 9003)

Highlights & Details
LED ceiling mounted light fixture, COB 68 Mood Dim to Warm, Round, Ø 83mm, 9W, IP65, Aluminium, white
- Power= 9 W Total luminous flux= 500 lm Colour temperature= 2800 K Warm white
Technical specifications
- Input voltage 220-240V AC/50-60Hz
- Control: Phase section or phase section
- Colour reproduction Ra:80
- Light intensity 807 cd
- Durability: 30000 h
- Switching cycles: 100000
- Radiation distribution: 582 nm
- Number of LEDs:1
- Number of channels: 1
- Connection option: Terminal
- Power supplies: Inc. LED power supply
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
9 W
9 W
500 lm
- Total luminous flux
500 lm
2800 K
- Colour
Warm white
- Energy consumption
9 kWh/1000h
- Radiation angle
40°
- Light features
Dimmable
- Recess depth
65 mm
- Outside Ø
68
IP65
- Protection class
II
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium
G (A - G)
- Dim
(Ø x H) 83 mm x 66 mm
Yes
- Light bulb included
Yes
- Colour temperature range
2800 K
- Height
66 mm
- (Ø)
83 mm
Documents & Downloads
Datasheet
Datasheet 2795066 Deko Light 565192 COB LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 9 W Signal white (RAL 9003)
User & Safety Instructions
User & Safety Instructions 2795066 Deko Light 565192 COB LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 9 W Signal white (RAL 9003)
Description
Scope of delivery
- Connection cableincl. super smash bros. LED power supply dimmable
- This text is machine translated.














