
Highlights & Details
Ceiling Lights, COB 68 Acrylic, 8 W, RGB, Silver, VOLTAGE CONSTANT, 24 V/DC, IP 20
- Power= 8.0 W Total luminous flux= 240 lm RGB
Technical specifications
- Power supply incl.: No.
- Control: Dimmable via optional controller
- Product type
LED recessed light
- Operating voltage
24 V DC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8.0 W
8.0 W
240 lm
- Total luminous flux
240 lm
- Colour
RGB
- Energy consumption
8 kWh/1000h
- Radiation angle
45°
- Light features
Dimmable
Colour-changing
- Recess diameter
62 mm
- Recess depth
50 mm
IP20
- Factory colour
Silver
- Material
Aluminium
- Weight
204 g
n.rel.
- Dim
(Ø x H) 78 mm x 53.5 mm
Yes
- Light bulb included
Yes
- Height
53.5 mm
- Length
78 mm
- (Ø)
78 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347446 Deko Light 565197 COB 68 Acryl, 8 W, RGB, Silber LED recessed light LED (monochrome) Built-in LED 8.0 W Silver
Warranty Terms
Warranty Terms 3347446 Deko Light 565197 COB 68 Acryl, 8 W, RGB, Silber LED recessed light LED (monochrome) Built-in LED 8.0 W Silver
Description
Scope of delivery
- 2x glass (clear, satin) 2x glass lenses (clear, satin)
- This text is machine translated.




