
Deko Light 565231 LED Panel Round III 12 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 12.50 W Traffic

Highlights & Details
LED ceiling light, Panel Round III 12, Ø 140 mm, 12.5W, 3000 K, aluminum, White
- Power= 12.50 W Total luminous flux= 1310 lm Colour temperature= 3000 K Warm white
Technical specifications
- Input voltage 35.7V/DC
- Input current 350 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:80
- Light intensity 528 cd
- Durability: 30000 h
- Switching cycles: 15000
- Radiation distribution: 583 nm
- Number of LEDs:84
- LED type:SMD
- LED design: 2835
- Connectivity:open cable
- Power supplies: LED power supply
- Material 2: Plastic
- Optic 2:satined
- Product type
LED recessed light
- Operating voltage
35.7 V DC
- No. of bulbs
84
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
12.50 W
12.50 W
1310 lm
- Total luminous flux
1310 lm
3000 K
- Colour
Warm white
- Energy consumption
13 kWh/1000h
- Type
Circular
- Protection screen
Satinised
- Radiation angle
100°
- Light features
Dimmable
- Recess depth
34 mm
- Outside Ø
125
IP20
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 140 mm x 36 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
36 mm
- (Ø)
140 mm
Documents & Downloads
Datasheet
Datasheet 2795078 Deko Light 565231 LED Panel Round III 12 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 12.50 W Traffic
User & Safety Instructions
User & Safety Instructions 2795078 Deko Light 565231 LED Panel Round III 12 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 12.50 W Traffic
Description
Scope of delivery
- 1x AMP plug with 20 cm cable, open ends
- This text is machine translated.












