
Deko Light 565245 COB LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 16 W Grey-white (RAL 9002)

Highlights & Details
LED ceiling mounted light fixture, COB 94 RGBW, round, Ø 110 mm, 16W, 3000K/RGB, Aluminium, white
- Power= 16 W Total luminous flux= 710 lm Colour temperature= 3000 K RGB, Warm white
Technical specifications
- Input voltage 24V/DC
- Control: Dimmable with optional controller
- Colour reproduction Ra:80
- Light intensity 555 cd
- Durability: 30000 h
- Switching cycles: 15000
- Radiation distribution: 699 nm
- Number of LEDs:1
- LED type: COB
- Number of channels:4
- Connectivity:open cable
- Power supplies: LED power supply
- Angle of inclination: 25°
- Optics 1:matt
- Material 2: Glass
- Optics 2:clear / satin
- Product type
LED recessed light
- Operating voltage
24 V DC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
16 W
16 W
710 lm
- Total luminous flux
710 lm
3000 K
- Colour
RGB
Warm white
- Energy consumption
16 kWh/1000h
- Protection screen
Clear
- Radiation angle
60°
- Light features
Swivelling
- Swivel range (max.)
25°
- Recess depth
68 mm
- Outside Ø
94
IP20
- Protection class
III
- Factory colour
Grey-white (RAL 9002)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 110 mm x 70 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
70 mm
- (Ø)
110 mm
Documents & Downloads
Datasheet
Datasheet 2795088 Deko Light 565245 COB LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 16 W Grey-white (RAL 9002)
User & Safety Instructions
User & Safety Instructions 2795088 Deko Light 565245 COB LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 16 W Grey-white (RAL 9002)
Description
Scope of delivery
- 1x glass clear, 1x glass satin
- This text is machine translated.













