
Deko Light 565248 LED Panel 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 8 W Signal white (RAL 9003

Highlights & Details
LED ceiling mounted light fixture, Panel 8, round, Ø 145 mm, 8W, 3000K/RGB, aluminum, white
- Power= 8 W Total luminous flux= 140 lm Colour temperature= 3000 K RGB, Warm white
Technical specifications
- Input voltage 24V/DC
- Control: Dimmable with optional controller
- Colour reproduction Ra:80
- Light intensity 48 cd
- Durability: 30000 h
- Switching cycles: 15000
- Radiation distribution: 465-630 nm
- LED type:SMD
- Number of channels:4
- Connectivity:open cable
- Power supplies: LED power supply
- Material 2: Plastic
- Optic 2:satined
- Product type
LED recessed light
- Operating voltage
24
- No. of bulbs
8
Built-in LED
- Bulb type
LED (monochrome)
8 W
- Total luminous flux
140 lm
3000 K
- Colour
RGB
Warm white
- Energy consumption
8 kWh/1000h
- Protection screen
Satinised
- Radiation angle
120°
- Recess depth
18 mm
- Outside Ø
135
IP20
- Protection class
III
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 145 mm x 18 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
18 mm
- (Ø)
145 mm
Documents & Downloads
Datasheet
Datasheet 2795091 Deko Light 565248 LED Panel 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 8 W Signal white (RAL 9003
User & Safety Instructions
User & Safety Instructions 2795091 Deko Light 565248 LED Panel 8 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 8 W Signal white (RAL 9003












