
Deko Light 565263 COB-68 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 5 W Signal white (RAL 9003)

LED ceiling mounted light fixture, COB-68, round, Ø 78 mm, 5W, 2700 K, Aluminium, White
Highlights & Details
- Power= 5 W Total luminous flux= 490 lm Colour temperature= 2700 K Warm white
Technical specifications
- Input voltage 14-15V DC
- Input current 350 mA
- Control: Dimmable with optional mains adapter
- Colour reproduction Ra:90
- Light intensity 663 cd
- Durability: 30000 h
- Switching cycles: 100000
- Radiation distribution: 583 nm
- Number of LEDs:1
- LED type: COB
- Connectivity:open cable
- Power supplies: LED power supply
- Angle of inclination: 25°
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
490 lm
- Total luminous flux
490 lm
2700 K
- Colour
Warm white
- Energy consumption
5 kWh/1000h
- Radiation angle
45°
- Light features
Swivelling
- Recess depth
40 mm
- Outside Ø
68
IP20
- Protection class
III
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium
G (A - G)
- Dim
(Ø x H) 78 mm x 30 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Height
30 mm
- (Ø)
78 mm
Documents & Downloads
Datasheet
Datasheet 2795103 Deko Light 565263 COB-68 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 5 W Signal white (RAL 9003)
User & Safety Instructions
User & Safety Instructions 2795103 Deko Light 565263 COB-68 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 5 W Signal white (RAL 9003)
Description
Scope of delivery
- 2 lenses (clear, satin)
- This text is machine translated.














