
Deko Light 565309 COB-68 LED recessed light EEC: G (A - G) COB LED Built-in LED 12 W Silver

Highlights & Details
LED Ceiling Light, COB-95, Round, Ø 115 mm, 12W, 2700 K, aluminum, silver brushed
- Power= 12 W Total luminous flux= 1000 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input voltage 24V/DC
- Control: Dimmable with optional mains adapter
- Max. Number in series:4
- Colour reproduction Ra:90
- Light intensity 1330 cd
- Life: 20000 h
- Switching cycles: 10000
- Radiation distribution: 578 nm
- Number of LEDs:1
- LED type: COB
- Number of channels: 1
- Connectivity:open cable
- Power supplies: LED power supply
- Angle of inclination: 30°
- Optic 1:brushed
- Material 2: Glass
- Optics 2:clear / transparent
- Product type
LED recessed light
- Operating voltage
24 V DC
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
12 W
12 W
1000 lm
- Total luminous flux
1000 lm
4000 K
- Colour
Neutral white
- Energy consumption
12 kWh/1000h
- Protection screen
Clear
- Radiation angle
45°
- Light features
Swivelling
- Swivel range (max.)
30°
- Recess depth
53 mm
- Outside Ø
95
IP20
- Protection class
III
- Factory colour
Silver
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 115 mm x 55 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
55 mm
- (Ø)
115 mm
Documents & Downloads
Datasheet
Datasheet 2795124 Deko Light 565309 COB-68 LED recessed light EEC: G (A - G) COB LED Built-in LED 12 W Silver
User & Safety Instructions
User & Safety Instructions 2795124 Deko Light 565309 COB-68 LED recessed light EEC: G (A - G) COB LED Built-in LED 12 W Silver
Description
Scope of delivery
- With connecting cable, 2 glasses (clear, satin)
- This text is machine translated.















