
Deko Light 565329 Zaurak LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 25 W White

Highlights & Details
LED ceiling mounted light Zaurak
- Power= 25 W Total luminous flux= 2420 lm Warm white, Neutral white, Cool white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
91
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
25 W
25 W
- Total luminous flux
2420 lm
- Colour
Warm white
Neutral white
Cool white
- Energy consumption
25 kWh/1000h
- Type
Circular
- Radiation angle
110°
- Light features
Selectable colour
- Recess diameter
150 mm
IP44
- Protection class
II
- Factory colour
White
- Material
Plastic
G (A - G)
- Dim
(Ø x H) 300 mm x 25 mm
- Light bulb included
Yes
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 5700 K
- Height
25 mm
- (Ø)
300 mm
Documents & Downloads
Datasheet
Datasheet 2564457 Deko Light 565329 Zaurak LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 25 W White
User & Safety Instructions
User & Safety Instructions 2564457 Deko Light 565329 Zaurak LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 25 W White
Description
This text is machine translated.
Scope of delivery
- Zaurak
- Silver and black cover ring
- 8x screws, 2x wall plugs
- 2x installation
- User manual.








