
Deko Light 565332 Acrux LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 26 W White, Stainless steel

Highlights & Details
- Power= 26 W Warm white, Neutral white, Cool white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
26 W
26 W
- Colour
Warm white
Neutral white
Cool white
- Energy consumption
26 kWh/1000h
- Type
Circular
- Light features
Selectable colour
- Recess diameter
195 mm
- Recess depth
82 mm
IP20
- Protection class
II
- Factory colour
White
Stainless steel
- Material
Plastic
- Weight
450 g
G (A - G)
- Dim
(Ø x H) 244 mm x 84 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6000 K
- Height
84 mm
- (Ø)
244 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2564458 Deko Light 565332 Acrux LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 26 W White, Stainless steel
User & Safety Instructions
User & Safety Instructions 2564458 Deko Light 565332 Acrux LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 26 W White, Stainless steel












