
Deko Light 565338 SMD-68 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 6.5 W White

LED ceiling mounted light fixture SMD-68
Highlights & Details
- Power= 6.5 W Total luminous flux= 540 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
7
Built-in LED
- Bulb type
LED (monochrome)
6.5 W
550 lm
- Total luminous flux
540 lm
3000 K
- Colour
Warm white
- Energy consumption
7 kWh/1000h
- Type
Circular
- Radiation angle
45°
- Light features
Selectable colour
- Swivel range (max.)
36°
- Recess diameter
68 mm
- Recess depth
41.3 mm
IP20
- Protection class
II
- Factory colour
White
- Weight
78 g
F (A - G)
- Dim
(Ø x H) 85 mm x 43.8 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
43.8 mm
- (Ø)
85 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2564460 Deko Light 565338 SMD-68 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 6.5 W White
User & Safety Instructions
User & Safety Instructions 2564460 Deko Light 565338 SMD-68 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 6.5 W White
Description
This text is machine translated.
Scope of delivery
- SMD 68
- User manual.



