
Deko Light 565403 Dione IP DTW LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.5 W White

Highlights & Details
Ceiling Lights, Dione IP DTW, 8.5 W, DIM, 1800/3000 K, White, 220-240 V/AC, 50 / 60 Hz
- Power= 8.5 W Total luminous flux= 480 lm Warm white
Technical specifications
- Input voltage 220-240V AC/50-60Hz
- Activation: Phase-section dimmer
- Colour rendering Ra: 80
- Switching cycles 25000
- LED type COB
- Terminal connection option
- Including. LED power supply
- Inclination 30°
- Power supply dimensions: 66x35x20 mm
- Dimensions of connection box: 75x39x23 mm
- Ceiling thickness: Max. 13 mm
- Cable length 200 mm
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
8.5 W
- Total luminous flux
480 lm
- Colour
Warm white
- Energy consumption
7 kWh/1000h
- Type
Circular
- Radiation angle
36°
- Light features
Swivelling
- Swivel range (max.)
30°
- Recess diameter
68 mm
- Recess depth
41 mm
- Outside Ø
82 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
F (A - G)
- Dim
(Ø x H) 82 mm x 41 mm
- Light bulb included
Yes
- Height
41 mm
- (Ø)
82 mm
Documents & Downloads
Datasheet
Datasheet 2998320 Deko Light 565403 Dione IP DTW LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.5 W White
User & Safety Instructions
User & Safety Instructions 2998320 Deko Light 565403 Dione IP DTW LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 8.5 W White
Description
With the high-quality COB technology, the recessed spotlights can deliver up to 750 lm with an output of 8.5 W. The casing is made of aluminum, the angle of radiation is 36° and the spots are available in the light colors 3,000 K and 4,000 K. The lamp head can be rotated by up to 30°.
This text is machine translated.
Features
- Compact design
- Only 25 mm in ceiling hollow space required
- Easy installation with through-wiring
- Tilting
- Cut out dimensions 68 mm















