
Highlights & Details
Deco Light Downlight - ANIK Round 165, 12 W, DIM, 2700 K, white
- Power= 12 W Total luminous flux= 1540 lm Colour temperature= 2700 K Warm white
Technical specifications
- Operating mode: Current constant
- Rated current 350 mA
- Input voltage 32-37 V/DC
- Product type
Flush mount light
- Operating voltage
37 V DC
- Bulb type
LED (monochrome)
- Rating per bulb
12 W
12 W
- Total luminous flux
1540 lm
2700 K
- Colour
Warm white
- Energy consumption
12 kWh/1000h
- Type
Circular
- Radiation angle
120°
- Light features
Dimmable
- Recess diameter
168 mm
- Recess depth
19.5 mm
IP44
IP20
IK05
- Protection class
III
- Factory colour
White (RAL9016)
- Material
Steel
PMMA
Aluminium
- Weight
287 g
n.rel.
- Dim
(Ø x H) 173 mm x 22 mm
Yes
- Light bulb included
Yes
- Colour temperature range
2700 K
- Height
22 mm
- (Ø)
173 mm
Documents & Downloads
Datasheet
Datasheet 3766302 Deko Light 565413 Downlight - Anik Round 165 Flush mount light LED (monochrome) 12 W White (RAL9016)
User & Safety Instructions
User & Safety Instructions 3766302 Deko Light 565413 Downlight - Anik Round 165 Flush mount light LED (monochrome) 12 W White (RAL9016)
Warranty Terms
Warranty Terms 3766302 Deko Light 565413 Downlight - Anik Round 165 Flush mount light LED (monochrome) 12 W White (RAL9016)
Description
This text is machine translated.









