
Highlights & Details
Deco Light Downlight - ANIK Round 380, 30 W, DIM, 4000 K, white
- Power= 30 W Total luminous flux= 4230 lm Colour temperature= 4000 K Warm white
Technical specifications
- Operating mode: Current constant
- Rated current 900 mA
- Input voltage 32-37 V/DC
- Product type
Flush mount light
- Operating voltage
37 V DC
- Bulb type
LED (monochrome)
- Rating per bulb
30 W
30 W
- Total luminous flux
4230 lm
4000 K
- Colour
Warm white
- Energy consumption
30 kWh/1000h
- Type
Circular
- Radiation angle
120°
- Light features
Dimmable
- Recess diameter
390 mm
- Recess depth
17 mm
IP44
IP20
IK05
- Protection class
III
- Factory colour
White (RAL9016)
- Material
Steel
PMMA
Aluminium
- Weight
1143 g
n.rel.
- Dim
(Ø x H) 398 mm x 20 mm
Yes
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
20 mm
- (Ø)
398 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766311 Deko Light 565421 Downlight - Anik Round 380 Flush mount light LED (monochrome) 30 W White (RAL9016)
User & Safety Instructions
User & Safety Instructions 3766311 Deko Light 565421 Downlight - Anik Round 380 Flush mount light LED (monochrome) 30 W White (RAL9016)
Warranty Terms
Warranty Terms 3766311 Deko Light 565421 Downlight - Anik Round 380 Flush mount light LED (monochrome) 30 W White (RAL9016)
Description
This text is machine translated.






