
Highlights & Details
Deco Light Downlight - ANIK Round 130, 9 W, DIM, 2700-6500 K, white
- Power= 9 W Total luminous flux= 850 lm Colour temperature= 6500 K Warm white, Cool white
Technical specifications
- Output: 2700K = 420 lm / 4.5 W, 4000K = 850 lm / 9.0 W, 6500K = 400 lm / 4.5 W
- Operating mode: Voltage constant
- Colour consistency 3 SDCM
- Switching cycles 100000
- UGR 19
- Colour reproduction (Ra): 90
- Product type
Flush mount light
- Operating voltage
24 V DC
- Bulb type
LED (monochrome)
9 W
- Total luminous flux
850 lm
6500 K
- Colour
Warm white
Cool white
- Energy consumption
8 kWh/1000h
- Type
Circular
- Radiation angle
120°
- Light features
Dimmable
- Recess diameter
132 mm
- Recess depth
16.5 mm
IP44
IP20
IK05
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
PMMA
Steel
Aluminium
- Weight
207 g
n.rel.
- Dim
(Ø x H) 144 mm x 19 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Height
19 mm
- (Ø)
144 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766312 Deko Light 565422 Downlight - Anik CCT Round 130 Flush mount light LED (monochrome) 9 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 3766312 Deko Light 565422 Downlight - Anik CCT Round 130 Flush mount light LED (monochrome) 9 W Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3766312 Deko Light 565422 Downlight - Anik CCT Round 130 Flush mount light LED (monochrome) 9 W Traffic white (RAL 9016)
Description
This text is machine translated.







