
Highlights & Details
Deco Light Downlight - ANIK Round 380, 30 W, DIM, 2700-6500 K, white
- Power= 30 W Total luminous flux= 3220 lm Colour temperature= 6500 K Warm white, Cool white
Technical specifications
- Output: 2700K = 1750 lm / 15.0 W, 4000K = 3220 lm / 30.0 W, 6500K = 1750 lm / 15.0 W
- Operating mode: Voltage constant
- Colour consistency 3 SDCM
- Switching cycles 100000
- UGR 19
- Colour reproduction (Ra): 90
- Product type
Flush mount light
- Operating voltage
24 V DC
- Bulb type
LED (monochrome)
30 W
- Total luminous flux
3220 lm
6500 K
- Colour
Warm white
Cool white
- Energy consumption
30 kWh/1000h
- Type
Circular
- Radiation angle
120°
- Light features
Dimmable
- Recess diameter
390 mm
- Recess depth
17 mm
IP44
IP20
IK05
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
PMMA
Steel
Aluminium
- Weight
1143 g
n.rel.
- Dim
(Ø x H) 398 mm x 20 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Height
20 mm
- (Ø)
398 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766315 Deko Light 565425 Downlight - Anik CCT Round 380 Flush mount light LED (monochrome) 30 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 3766315 Deko Light 565425 Downlight - Anik CCT Round 380 Flush mount light LED (monochrome) 30 W Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3766315 Deko Light 565425 Downlight - Anik CCT Round 380 Flush mount light LED (monochrome) 30 W Traffic white (RAL 9016)
Description
This text is machine translated.







