
Highlights & Details
Deco Light Downlight - Antique Square 90, 9 W, DIM, 3000 K, white
- Power= 9 W Total luminous flux= 1050 lm Colour temperature= 3000 K Warm white
Technical specifications
- Operating mode: Current constant
- Colour consistency 3 SDCM
- Switching cycles 100000
- Rated current 260 mA
- Input voltage 32-37 V/DC
- UGR 19
- Product type
Flush mount light
- Operating voltage
37 V DC
- Bulb type
LED (monochrome)
9 W
- Total luminous flux
1050 lm
3000 K
- Colour
Warm white
- Energy consumption
9 kWh/1000h
- Type
Rectangular
- Radiation angle
120°
- Light features
Dimmable
- Recess length
94 mm
- Recess width
94 mm
- Recess depth
17.5 mm
IP44
IP20
IK05
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
PMMA
Steel
Aluminium
- Weight
155 g
n.rel.
- Dim
(L x W x H) 110 x 110 x 20.5 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
110 mm
- Height
20.5 mm
- Length
110 mm
Documents & Downloads
Datasheet
Datasheet 3766321 Deko Light 565431 Downlight - Anik Square 90 Flush mount light LED (monochrome) 9 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 3766321 Deko Light 565431 Downlight - Anik Square 90 Flush mount light LED (monochrome) 9 W Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3766321 Deko Light 565431 Downlight - Anik Square 90 Flush mount light LED (monochrome) 9 W Traffic white (RAL 9016)
Description
This text is machine translated.





