
Highlights & Details
Deco Light Downlight - Antique Square 155, 17 W, DIM, 4000 K, white
- Power= 17 W Total luminous flux= 2150 lm Colour temperature= 4000 K Warm white
Technical specifications
- Operating mode: Current constant
- Colour consistency 3 SDCM
- Switching cycles 100000
- Rated current 500 mA
- Input voltage 32-37 V/DC
- UGR 19
- Product type
Flush mount light
- Operating voltage
37 V DC
- Bulb type
LED (monochrome)
17 W
- Total luminous flux
2150 lm
4000 K
- Colour
Warm white
- Energy consumption
17 kWh/1000h
- Type
Rectangular
- Radiation angle
120°
- Light features
Dimmable
- Recess length
158 mm
- Recess width
158 mm
- Recess depth
18 mm
IP44
IP20
IK05
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
PMMA
Steel
Aluminium
- Weight
355 g
n.rel.
- Dim
(L x W x H) 180 x 180 x 21 mm
Yes
- Light bulb included
Yes
- Colour temperature range
4000 K
- Width
180 mm
- Height
21 mm
- Length
180 mm
Documents & Downloads
Datasheet
Datasheet 3766325 Deko Light 565435 Downlight - Anik Square 155 Flush mount light LED (monochrome) 17 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 3766325 Deko Light 565435 Downlight - Anik Square 155 Flush mount light LED (monochrome) 17 W Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3766325 Deko Light 565435 Downlight - Anik Square 155 Flush mount light LED (monochrome) 17 W Traffic white (RAL 9016)
Description
This text is machine translated.





