
Highlights & Details
Deco Light Down light - Anik CCT Square 215, 24 W, DIM, 2700-6500 K in white
- Power= 24 W Total luminous flux= 2620 lm Colour temperature= 6500 K Warm white, Cool white
Technical specifications
- Operating mode: Current constant
- Colour consistency 3 SDCM
- Switching cycles 100000
- UGR 19
- Product type
Flush mount light
- Operating voltage
24 V DC
- Bulb type
LED (monochrome)
24 W
- Total luminous flux
2620 lm
6500 K
- Colour
Warm white
Cool white
- Energy consumption
24 kWh/1000h
- Type
Rectangular
- Radiation angle
120°
- Light features
Dimmable
- Recess length
222 mm
- Recess width
222 mm
- Recess depth
18 mm
IP44
IP20
IK05
- Protection class
III
- Factory colour
Traffic white (RAL 9016)
- Material
PMMA
Steel
Aluminium
- Weight
583 g
n.rel.
- Dim
(L x W x H) 237 x 237 x 21 mm
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Width
237 mm
- Height
21 mm
- Length
237 mm
Documents & Downloads
Datasheet
Datasheet 3766335 Deko Light 565444 Downlight - Anik CCT Square 215 Flush mount light LED (monochrome) 24 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 3766335 Deko Light 565444 Downlight - Anik CCT Square 215 Flush mount light LED (monochrome) 24 W Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3766335 Deko Light 565444 Downlight - Anik CCT Square 215 Flush mount light LED (monochrome) 24 W Traffic white (RAL 9016)
Description
This text is machine translated.



