
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
230 V
1
LED (monochrome)
6 W
6 W
600 lm
3000 K
Neutral white
Warm white
6 kWh/1000h
Circular
40°
Swivelling
68 mm
42 mm
IP44
II
White
n.rel.
(Ø) 850 mm
Yes
Yes
4000 K
2700 K
2700 - 4000 K
850 mm
User & Safety Instructions 3773807 Deko Light 565455 Surtur Tilt 68 Flush mount light LED (monochrome) 6 W White
Warranty Terms 3773807 Deko Light 565455 Surtur Tilt 68 Flush mount light LED (monochrome) 6 W White