
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless LED torch
3.7 V
20
SMD LED
LED
3.5 W
3.5 W
3000 K
Warm white
270 lm
270 lm
Battery-powered
Dimmable
Bottom light emission
Beige
Aluminium
Polycarbonate (PC)
PE
IP65
IK04
III
(Ø x H) 112 mm x 370 mm
n.rel.
8 h
Yes
370 mm
112 mm
User & Safety Instructions 3221913 Deko Light 620194 Canis Cordless LED torch 3.5 W Warm white Beige