
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless LED torch
3.7 V
30
SMD LED
LED
2.3 W
2.3 W
3000 K
Warm white
110 lm
110 lm
Battery-powered
Dimmable
Bottom light emission
Rust
Aluminium
Polycarbonate (PC)
PE
IP65
IK04
III
(Ø x H) 76 mm x 208 mm
n.rel.
8 h
Yes
208 mm
76 mm
User & Safety Instructions 3221925 Deko Light 620206 Canis Mini Cordless LED torch 2.3 W Warm white Rust