
Highlights & Details
Light band system, Sanotrunk Universal 120 degrees, 75 W, DALI, 4000 K, white, 198-264 V / AC
- Cleaning solution for T5/T8 strip lighting systems
- Re-use existing mounting rails possible
- Simple, fast and secure mounting
- Compatible with leading manufacturers
- BEG billable
- Emergency power capable
- With Intelli Data: Dali Parts 251, 252, 253 for light, energy and maintenance data
- Individually adaptable to lighting scenario
Technical specifications
- Aluminium casing material
- Housing color: White
- Housing color, color system: Signal white RAL 9003
- Halogen-free: Yes
- Starting current max. 25 A / 230 µs
- VOLTAGE RANGE DC 168 - 275 V/DC
- Voltage range emergency lighting 186 - 250 V/DC
- EOFI: 15%
- Light source: Replaceable light source TC
- Light source LED
- Number of light sources: 2
- Light yield 155 lm/W
- Colour consistency 3 SDCM
- Switching cycles 50000
- Item weight 2059 g
- Power factor 0.95
- Max. Number of LS B10: 12
- Max. Number of LS B16: 20
- Max. Number of LS C10: 20
- Max. Number of each LS C16: 34
- Operating temperature -25 to +50°C.
- Max. Surface temperature 65 °C
- Mounting type: Surface mounting
- Mounting location: Inside
- Mounting surface: Ceiling mounting
- Input voltage 198 – 264 V/AC
- Power consumption 75.0 W
- Push-dim control
- Settings DALI 2.0 / DT6
- Dimmable: Yes
- Line entry number max.: 2 pcs
- Feed-through wiring possible: Yes
- Power supply can be changed: Yes by technicians
- Protection class I / protective earthing
- UGR 31
- Colour reproduction (Ra): 80
- Rated light current 11600 lm
- Light direction: Below
- Beam angle 120 degrees.
- Functions: Corridor function: DALI, emergency power supply, phase switch
- Life L70 / B50: 130000 h
- Life L80 / B10: 72000 h
- Life L80 / B50: 85000 h
- Product type
Tape light module
- Operating voltage
168 V DC
275 V DC
- No. of bulbs
2
Built-in LED
- Bulb type
LED (monochrome)
75 W
4000 K
- Colour
Neutral white
- Total luminous flux
11600 lm
- Energy consumption
75 kWh/1000h
- Light features
Bottom light emission
Dimmable
IP40
IK04
- Protection class
I
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium
- Dim
(L x W x H) 1528 x 65.6 x 31 mm
n.rel.
- Colour temperature range
4000 K
- Width
65.6 mm
- Height
31 mm
- Length
1528 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429166 Deko Light 707231 Sanotrunk Universal Tape light module, Tape light bulb Built-in LED 75 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3429166 Deko Light 707231 Sanotrunk Universal Tape light module, Tape light bulb Built-in LED 75 W LED (monochrome) Signal white
Description
Thanks to its compatible system architecture, SANOTRUNK can be integrated into existing mounting rails from leading manufacturers such as Philips, Trilux, Siteco, Zumtobel, Regiolux, Integrate Ridi, Fluolite and many more. The pre-installed through-wiring with 2.5 mm² cross-section allows a smooth power supply via long light bands and several circuits.
The lighting can be individually adjusted through integrated Power switch technology or DALI control (depending on model). Optional blind covers and connectors make it possible to create a flexible light band design, so that modules that are not required can be skipped or individual distances can be realized.
This text is machine translated.
Scope of delivery
- 2 x safety cable (pre-assembled)
















