
Highlights & Details
Rail system 3-phase 230V, D Line grid ceilings Quick mounting bracket
- Elegant design
- Suitable for surface-mounting system
- Very easy and fast installation on screen ceilings
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Protection class
I
- Factory colour
Grey
- Material
Metal
- Dim
(L x W x H) 120 x 31 x 11 mm
- Width
31 mm
- Height
11 mm
- Length
120 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497872 Deko Light 710052 D Line Rasterdecken Schnellmontageklammer High voltage mounting rail Busbar 3-phase Grey
Information
Information 2497872 Deko Light 710052 D Line Rasterdecken Schnellmontageklammer High voltage mounting rail Busbar 3-phase Grey
Description
By means of this small “thousandsassas«, the installation of a busbar on an existing grid ceiling becomes child's play. The assembly time is only a fraction of the previous time. In the first step, the clamp is simply clicked into the visible metal strips of the grid ceiling and holds firmly to the ceiling by means of the safety spring clip. Then simply slide the power rail onto it and you are ready to install it.
This text is machine translated.
This text is machine translated.
Features
- Rail system 3-phase 230V
- D Line screen covers Quick mounting bracket
















