
Highlights & Details
Rail system 3-phase 230V, D Line cover plate mounting power rail
- Elegant design
- Easy to install
- Suitable for setup and installation system
Technical specifications
- Product type
High voltage mounting rail
- Component
Busbar
n.rel.
- Series
3-phase
- Operating voltage
230 V
IP20
- Protection class
I
- Factory colour
Black
- Material
Plastic
- Dim
(L x W x H) 1000 x 22 x 8 mm
- Width
22 mm
- Height
8 mm
- Length
1000 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497850 Deko Light 710079 D Line Abdeckblende Einbaustromschiene High voltage mounting rail Busbar 3-phase Black
Information
Information 2497850 Deko Light 710079 D Line Abdeckblende Einbaustromschiene High voltage mounting rail Busbar 3-phase Black
Description
Busbars that are mounted within a possible contact zone or at a height of less than 2.30 m must also be closed with a cover plate.
This text is machine translated.
This text is machine translated.
Features
- Rail system 3-phase 230V
- D Line cover panel mounting power rail











