
Highlights & Details
Accessories, rigid ceiling suspension (63.5cm) for 3-phase lamp D Line black, length 635 mm, width:
- Elegant design
- Easy to install
- Can be extended with accessories
- Dimensions 635 mm [can be shortened to 335 mm]
- This text is machine translated.
Technical specifications
- Product type
High voltage mounting rail
- Component
Suspension brackets
n.rel.
- Series
3-phase
- Operating voltage
230 V
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W) 635 mm x 60 mm
- Width
60 mm
- Height
0 mm
- Length
635 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497846 Deko Light 710084 D Line Deckenabhängung starr High voltage mounting rail Suspension brackets 3-phase Black
Information
Information 2497846 Deko Light 710084 D Line Deckenabhängung starr High voltage mounting rail Suspension brackets 3-phase Black
Description
Features
- Accessories
- Rigid ceiling suspension (63.5 cm) for 3-phase lamp D Line black
- Length: 635 mm
- Width:
Scope of delivery
- Base, 2x extension, mounting bracket
- - 2 x screws
- 2 x dowels
- 2 x Allen keys













