
Highlights & Details
Ceiling Lamp, Construction, Mob, Round, GX53, IP54, aluminum, anthracite
- Power= 9 W
Technical specifications
- Control: Dimmable via optional illuminant socket Diameter (mm): 100
- Terminal connection option
- Dim
(Ø x H) 108 mm x 92 mm
- Type
Circular
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Product type
Ceiling light (surface mount)
- Bulb type
LED (monochrome)
HV halogen
- Height
92 mm
GX53
- Rating per bulb
9 W
9 W
- (Ø)
108 mm
- Light features
Dimmable
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium (die-cast)
n.rel.
- Light bulb included
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795810 Deko Light 730408 Mob Round I Ceiling light (surface mount) LED (monochrome), HV halogen GX53 9 W Anthracite
User & Safety Instructions
User & Safety Instructions 2795810 Deko Light 730408 Mob Round I Ceiling light (surface mount) LED (monochrome), HV halogen GX53 9 W Anthracite
Description
This text is machine translated.





