
Highlights & Details
Floor lamp, Solar Premium I, 3.7V DC, 1.60 W.
- Power= 1.6 W Total luminous flux= 170 lm Colour temperature= 3200 K Warm white
Technical specifications
- Product type
Solar outdoor free standing light
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.6 W
1.6 W
3200 K
- Colour
Warm white
- Total luminous flux
170 lm
- PIR detection angle (horizontal)
120°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
8 min
- Light features
Incl. motion detector
- Swivel range (max.)
180°
- Protection class
III
IP54
- Factory colour
Dark grey
- Material
Aluminium
Plastic
- Weight
5120 g
- Dim
(L x W x H) 200 x 151 x 1000 mm
n.rel.
- Light bulb included
Yes
- Width
151 mm
- Height
1000 mm
- Length
200 mm
Documents & Downloads
Datasheet
Datasheet 2532802 Deko Light 733046 Solar Premium I Solar outdoor free standing light LED (monochrome) Built-in LED 1.6 W Dark grey
User & Safety Instructions
User & Safety Instructions 2532802 Deko Light 733046 Solar Premium I Solar outdoor free standing light LED (monochrome) Built-in LED 1.6 W Dark grey
Description
This text is machine translated.
Scope of delivery
- 4x screws with dowels1x Allen keyIncl. Li-ion 3.7V solar panel/rechargeable battery
- 2200mAh







