
Highlights & Details
Floor lamp, Samas Solar 340
- Power= 2.2 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Solar outdoor free standing light (+ motion detector)
- Operating voltage
5 V
- Bulb type
LED (monochrome)
Built-in LED
2.2 W
3000 K
- Colour
Warm white
- Factory colour
Dark grey
IP54
- Protection class
III
- Dim
(L x W x H) 140 x 140 x 340 mm
n.rel.
- Width
140 mm
- Height
340 mm
- Length
140 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2424617 Deko Light 733049 Stehleuchte, Samas Solar 340 Solar outdoor free standing light (+ motion detector) LED (monochrome) Bu
User & Safety Instructions
User & Safety Instructions 2424617 Deko Light 733049 Stehleuchte, Samas Solar 340 Solar outdoor free standing light (+ motion detector) LED (monochrome) Bu
Description
This text is machine translated.
Scope of delivery
- Solar floor lamp with battery (3.7V 2200mAh -18650)
- 1x ground spike 250mm with 2x screw
- User manual.
System requirements
- Power supply unit
USB charging cable




